
11025 | |
|---|---|
DigiKey Part Number | 1568-11025-ND |
Manufacturer | |
Manufacturer Product Number | 11025 |
Description | MP3 CODEC - VS1063 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 18 b I2C, Serial 48-LQFP (7x7) |
EDA/CAD Models | 11025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V, 3.3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.85V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |


