NCP1402 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10968

DigiKey Part Number
1568-10968-ND
Manufacturer
Manufacturer Product Number
10968
Description
EVAL BOARD FOR NCP1402
Customer Reference
Detailed Description
NCP1402 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
200mA
Voltage - Input
1V ~ 4V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
NCP1402
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.