Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.78Hz ~ 400Hz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10953

DigiKey Part Number
1568-10953-ND
Manufacturer
Manufacturer Product Number
10953
Description
3-AXIS MEMS ACCELEROMETER - MMA8
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.78Hz ~ 400Hz 16-QFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
1024 (±2g) ~ 256 (±8g)
Sensitivity (mV/g)
-
Bandwidth
0.78Hz ~ 400Hz
Output Type
I2C
Voltage - Supply
1.95V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, High Pass Filter
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.