
10920 | |
|---|---|
DigiKey Part Number | 1568-10920-ND |
Manufacturer | |
Manufacturer Product Number | 10920 |
Description | SPARKFUN VENUS GPS LOGGER - SMA |
Customer Reference | |
Detailed Description | Venus638FLPx - GNSS (GPS) Navigation 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | GPS | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Venus638FLPx | |
Note | - | |
RF Type | GNSS (GPS) | |
RF Frequency | 1575.42MHz | |
Function | Navigation |

