
10860 | |
|---|---|
DigiKey Part Number | 1568-10860-ND |
Manufacturer | |
Manufacturer Product Number | 10860 |
Description | SWITCH SLIDE SPDT 0.3A 4V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Category | Voltage Rating - DC 4 V |
Manufacturer SparkFun Electronics | Actuator Type Standard |
Packaging Bulk | Actuator Length 1.50mm |
Part Status Active | Mounting Type Surface Mount, Right Angle |
Circuit SPDT | Termination Style SMD (SMT) Tab |
Contact Timing Not Specified | Mechanical Life 10,000 Cycles |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Operating Force 150gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

