10821 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SparkFun Electronics
In Stock: 0
Unit Price: 18,89000 €
Datasheet
Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10821

DigiKey Part Number
1568-10821-ND
Manufacturer
Manufacturer Product Number
10821
Description
LED RGB DIFFUSED 5MM T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
623nm Red, 518nm Green, 466nm Blue
Features
-
Package / Case
Radial - 4 Leads
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,94000 €1,94 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €