
10744 | |
|---|---|
DigiKey Part Number | 1568-10744-ND |
Manufacturer | |
Manufacturer Product Number | 10744 |
Description | MEGA PRO ATMEGA2560 EVAL BRD |
Customer Reference | |
Detailed Description | ATmega2560 Mega Pro AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega2560 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Interconnect System Arduino MEGA R3 Shield |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
Core Processor AVR |


