
10736 | |
|---|---|
DigiKey Part Number | 1568-10736-ND |
Manufacturer | |
Manufacturer Product Number | 10736 |
Description | RAZOR IMU |
Customer Reference | |
Detailed Description | ADXL345, HMC5883L, ITG-3200 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 16V |
Manufacturer SparkFun Electronics | Embedded No |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part ADXL345, HMC5883L, ITG-3200 |
Sensor Type Accelerometer, Gyroscope, Magnetometer |


