
10724 | |
|---|---|
DigiKey Part Number | 1568-10724-ND |
Manufacturer | |
Manufacturer Product Number | 10724 |
Description | SENSOR STICK |
Customer Reference | |
Detailed Description | ADXL345, HMC5883L, ITG-3200 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer SparkFun Electronics | Voltage - Supply 3.3V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, Gyroscope, Magnetometer | Utilized IC / Part ADXL345, HMC5883L, ITG-3200 |


