


10706 | |
|---|---|
DigiKey Part Number | 1568-10706-ND |
Manufacturer | |
Manufacturer Product Number | 10706 |
Description | REWORK STATION 1 CH 120V |
Customer Reference | |
Detailed Description | Rework (Hot Air) 1 120V ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Rework (Hot Air) | |
Wattage | - | |
Voltage - Input | 120V | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron Holder, Tips (2) | |
Base Unit | 303D | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | Included, Not Specified | |
Temperature Range | 212°F ~ 896°F (100°C ~ 480°C) | |
Features | ESD Safe | |
Tip Cleaner | Not Included |










