
10632 | |
|---|---|
DigiKey Part Number | 1568-10632-ND |
Manufacturer | |
Manufacturer Product Number | 10632 |
Description | LED RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Size / Dimension 11.20mm Dia |
Lens Style Round with Domed Top | Height (Max) 11.70mm |
Lens Size 10mm, T-3 1/8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

