Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10441

DigiKey Part Number
1568-10441-ND
Manufacturer
Manufacturer Product Number
10441
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Packaging
Bulk
Outline
12.00mm x 12.00mm
Part Status
Obsolete
Illumination
Illuminated
Circuit
SPST-NO
Illumination Type, Color
LED, Orange
Switch Function
Off-Mom
Operating Force
150gf
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-10°C ~ 70°C
Actuator Type
Round Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
6.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.