
10242 | |
|---|---|
DigiKey Part Number | 1568-10242-ND |
Manufacturer | |
Manufacturer Product Number | 10242 |
Description | SOLDER - 1/4LB SPOOL (0.020") SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn96.35Cu0.5Sb0.15Ag3 (96.35/0.5/0.15/3) Spool, 4 oz (113.40g) |
Category | Composition Sn96.35Cu0.5Sb0.15Ag3 (96.35/0.5/0.15/3) |
Manufacturer SparkFun Electronics | Diameter 0.020" (0.51mm) |
Packaging Bulk | Flux Type Water Soluble |
Part Status Active | Process Lead Free |
Type Wire Solder | Form Spool, 4 oz (113.40g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,27000 € | 29,27 € |
| Unit Price without VAT: | 29,27000 € |
|---|---|
| Unit Price with VAT: | 34,83130 € |

