
10128 | |
|---|---|
DigiKey Part Number | 1568-10128-ND |
Manufacturer | |
Manufacturer Product Number | 10128 |
Description | RFID TAG R/W 13.56MHZ COIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz Coin |
Datasheet | Datasheet |
Category | Technology Passive |
Manufacturer SparkFun Electronics | Frequency 13.56MHz |
Packaging Bulk | Memory Type Read/Write |
Part Status Active | Writable Memory 1kB (User) |
Style Coin | Size / Dimension 25.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

