
09964 | |
|---|---|
DigiKey Part Number | 1568-09964-ND |
Manufacturer | |
Manufacturer Product Number | 09964 |
Description | SPARKFUN ELECTRET MICROPHONE BRE |
Customer Reference | |
Detailed Description | - Electret Microphone Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Electret Microphone | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | 2.7V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - |


