LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) 3.4V 20mA Rectangle with Flat Top 5.00mm x 2.54mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09938

DigiKey Part Number
1568-09938-ND
Manufacturer
Manufacturer Product Number
09938
Description
LED CBI 5X2.54MM 10-SEG GRN VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) 3.4V 20mA Rectangle with Flat Top 5.00mm x 2.54mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Color
Green (x 10)
Wavelength - Peak
528nm
Configuration
Bar - 10 Wide, DIP
Current
20mA
Millicandela Rating
55mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.54mm
Voltage Rating
3.4V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,08000 €3,08 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €