LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Blue (x 10) 3.4V 20mA Rectangle with Flat Top 5.00mm x 2.54mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09937

DigiKey Part Number
1568-09937-ND
Manufacturer
Manufacturer Product Number
09937
Description
LED CBI 5X2.54MM 10-SEG BLU VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Blue (x 10) 3.4V 20mA Rectangle with Flat Top 5.00mm x 2.54mm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
SparkFun Electronics
Millicandela Rating
55mcd
Packaging
Bulk
Lens Style
Rectangle with Flat Top
Part Status
Active
Lens Size
5.00mm x 2.54mm
Color
Blue (x 10)
Voltage Rating
3.4V
Wavelength - Peak
465nm
Mounting Type
Through Hole
Configuration
Bar - 10 Wide, DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,54000 €3,54 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,21260 €