LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Yellow (x 10) 2.1V 20mA Rectangle with Flat Top 5.00mm x 2.54mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09936

DigiKey Part Number
1568-09936-ND
Manufacturer
Manufacturer Product Number
09936
Description
LED CBI 5X2.54MM 10-SEG YL VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Yellow (x 10) 2.1V 20mA Rectangle with Flat Top 5.00mm x 2.54mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Yellow (x 10)
Wavelength - Peak
592nm
Configuration
Bar - 10 Wide, DIP
Current
20mA
Millicandela Rating
55mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.54mm
Voltage Rating
2.1V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.