
09717 | |
|---|---|
DigiKey Part Number | 1568-09717-ND |
Manufacturer | |
Manufacturer Product Number | 09717 |
Description | CBL ASSY USB-A M TO RECT 6P HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to Rectangular 6 pos Header |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to Rectangular 6 pos Header | |
Length | - | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,33000 € | 22,33 € |
| Unit Price without VAT: | 22,33000 € |
|---|---|
| Unit Price with VAT: | 26,57270 € |

