
09689 | |
|---|---|
DigiKey Part Number | 1568-09689-ND |
Manufacturer | |
Manufacturer Product Number | 09689 |
Description | OPTICAL DUST SENSOR - GP2Y1010AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Dust Sensor Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Output Type | Voltage | |
Sensitivity | 0.5V/(0.1mg/m3) | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 65°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |

