
09602 | |
|---|---|
DigiKey Part Number | 1568-09602-ND |
Manufacturer | |
Manufacturer Product Number | 09602 |
Description | SENSOR 16.68PSIA 10BIT 8LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7PSI ~ 16.68PSI (50kPa ~ 115kPa) Absolute 10 b 8-TLGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 7PSI ~ 16.68PSI (50kPa ~ 115kPa) | |
Output Type | SPI | |
Output | 10 b | |
Accuracy | ±0.145PSI (±1kPa) | |
Voltage - Supply | 2.375V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Shutdown Mode, Standby Mode | |
Termination Style | - | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TLGA | |
Supplier Device Package | 8-LGA (5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

