Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 0.14°C TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09570

DigiKey Part Number
1568-09570-ND
Manufacturer
Manufacturer Product Number
09570
Description
INFRARED THERMOMETER - MLX90614
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 0.14°C TO-39
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
0.14°C
Manufacturer
SparkFun Electronics
Features
Sleep Mode
Packaging
Bulk
Accuracy - Highest (Lowest)
±0.5°C
Part Status
Active
Test Condition
0°C ~ 50°C
Sensor Type
Digital, Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Sensing Temperature - Local
-40°C ~ 85°C
Mounting Type
Through Hole
Sensing Temperature - Remote
-70°C ~ 380°C (IR)
Package / Case
TO-39-4 Metal Can
Output Type
PWM, SMBus
Supplier Device Package
TO-39
Voltage - Supply
2.6V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,13000 €17,13 €
Manufacturers Standard Package
Unit Price without VAT:17,13000 €
Unit Price with VAT:20,38470 €