
09569 | |
|---|---|
DigiKey Part Number | 1568-09569-ND |
Manufacturer | |
Manufacturer Product Number | 09569 |
Description | HUMIDITY SENSOR BREAKOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HIH-4030 - Humidity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 4V ~ 5.8V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | HIH-4030 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 € | 17,71 € |
| Unit Price without VAT: | 17,71000 € |
|---|---|
| Unit Price with VAT: | 21,07490 € |


