
09564 | |
|---|---|
DigiKey Part Number | 1568-09564-ND |
Manufacturer | |
Manufacturer Product Number | 09564 |
Description | MBED - LPC1768 (CORTEX-M3) |
Customer Reference | |
Detailed Description | LPC1768 mbed LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Platform |
Series | Utilized IC / Part LPC1768 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type MCU 32-Bit | Suggested Programming Environment C, C++, Mbed-Enabled |

