Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB 15-Multiwatt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09557

DigiKey Part Number
1568-09557-ND
Manufacturer
Manufacturer Product Number
09557
Description
DUAL/QUAD POWER AMPLIFIER - STA5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB 15-Multiwatt
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
38W x 2 @ 4Ohm; 16W x 4 @ 4Ohm
Manufacturer
SparkFun Electronics
Voltage - Supply
8V ~ 22V
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Type
Class AB
Supplier Device Package
15-Multiwatt
Output Type
2-Channel (Stereo) or 4-Channel (Quad)
Package / Case
Multiwatt-15 (Vertical, Bent and Staggered Leads)
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
16,01000 €6,01 €
Manufacturers Standard Package
Unit Price without VAT:6,01000 €
Unit Price with VAT:7,15190 €