
09555 | |
|---|---|
DigiKey Part Number | 1568-09555-ND |
Manufacturer | |
Manufacturer Product Number | 09555 |
Description | EVAL BRD ELM327 MCP2551 STN1110 |
Customer Reference | |
Detailed Description | ELM327, MCP2551, STN1110 - OBD-II Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | OBD-II | |
Embedded | - | |
Utilized IC / Part | ELM327, MCP2551, STN1110 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,79000 € | 53,79 € |
| Unit Price without VAT: | 53,79000 € |
|---|---|
| Unit Price with VAT: | 64,01010 € |



