Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2.1V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09483

DigiKey Part Number
1568-09483-ND
Manufacturer
Manufacturer Product Number
09483
Description
DISPLAY LED 7-SEG 0.39" QUAD RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2.1V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Common Anode
Manufacturer
SparkFun Electronics
Color
Red
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
2.1V
Part Status
Active
Current - Test
20mA
Number of Characters
4
Millicandela Rating
55mcd
Size / Dimension
0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm)
Wavelength - Peak
642nm
Digit/Alpha Size
0.39" (10.00mm)
Base Product Number
Display Type
7-Segment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,38000 €3,38 €
Manufacturers Standard Package
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,02220 €