Display Modules - LED Character and Numeric Blue 7-Segment 4 Character Common Anode 3.4V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09481

DigiKey Part Number
1568-09481-ND
Manufacturer
Manufacturer Product Number
09481
Description
DISPLAY 7-SEG 0.39" QUAD BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 4 Character Common Anode 3.4V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Display Format
-
Number of Characters
4
Size / Dimension
0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Millicandela Rating
200mcd
Wavelength - Peak
463nm
Power Dissipation (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,83000 €4,83 €
Manufacturers Standard Package
Unit Price without VAT:4,83000 €
Unit Price with VAT:5,74770 €