Display Modules - LED Character and Numeric Yellow 7-Segment 4 Character Common Anode 2.1V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09480

DigiKey Part Number
1568-09480-ND
Manufacturer
Manufacturer Product Number
09480
Description
DISPLAY LED 7-SEG 0.39" QUAD YLW
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 4 Character Common Anode 2.1V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Common Anode
Manufacturer
SparkFun Electronics
Color
Yellow
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
2.1V
Part Status
Obsolete
Current - Test
20mA
Number of Characters
4
Millicandela Rating
55mcd
Size / Dimension
0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm)
Wavelength - Peak
590nm
Digit/Alpha Size
0.39" (10.00mm)
Base Product Number
Display Type
7-Segment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.