
09434 | |
|---|---|
DigiKey Part Number | 1568-09434-ND |
Manufacturer | |
Manufacturer Product Number | 09434 |
Description | BLUETOOTH USB MODULE MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, Bluetooth Bluetooth v2.0+EDR, Class 1 USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth v2.0+EDR, Class 1 | |
Frequency | - | |
Applications | Bluetooth v2.0 | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 100m Range | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |

