Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED Parallel/Serial 103.00mm x 36.00mm x 7.05mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09393

DigiKey Part Number
1568-09393-ND
Manufacturer
Manufacturer Product Number
09393
Description
LCD MOD 32DIG 16X2 TRANSFLECTIVE
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED Parallel/Serial 103.00mm x 36.00mm x 7.05mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
103.00mm x 36.00mm x 7.05mm
Manufacturer
SparkFun Electronics
Viewing Area
71.45mm L x 27.03mm W
Packaging
Bulk
Backlight
LED
Part Status
Obsolete
Voltage - Supply
5V
Number of Characters
32.0
Dot Size
0.56mm W x 0.61mm H
Display Format
16 x 2
Interface
Parallel/Serial
Character Format
5 x 8 Dots
Operating Temperature
0°C ~ 50°C
Display Type
STN - Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
Green
Character Size
5.23mm H x 3.00mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.