
09378 | |
|---|---|
DigiKey Part Number | 1568-09378-ND |
Manufacturer | |
Manufacturer Product Number | 09378 |
Description | IC MCU 8BIT 8KB FLASH 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AVR - Microcontroller IC 8-Bit 8KB (4K x 16) FLASH 8-PDIP |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Packaging Bulk | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b SAR |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Mounting Type Through Hole |
Connectivity SPI | Supplier Device Package 8-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Package / Case 8-DIP (0.300", 7.62mm) |
Number of I/O 6 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

