Vibration, Acceleration Sensor Voltage Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09199

DigiKey Part Number
1568-09199-ND
Manufacturer
Manufacturer Product Number
09199
Description
PIEZO VIBRATION SENSOR - SMALL V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Vibration, Acceleration Sensor Voltage Through Hole PC Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Vibration, Acceleration
Sensing Range
0Hz ~ 42Hz
Sensitivity
1.1V/g
Output Type
Voltage
Power - Rated
-
Operating Temperature
-20°C ~ 60°C
Features
-
Package / Case
Cantilever Piezo Film (Wafer)
Mounting Type
Through Hole
Termination
PC Pins
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,49000 €13,49 €
Manufacturers Standard Package
Unit Price without VAT:13,49000 €
Unit Price with VAT:16,05310 €