
09198 | |
|---|---|
DigiKey Part Number | 1568-09198-ND |
Manufacturer | |
Manufacturer Product Number | 09198 |
Description | PIEZO VIBRATION SENSOR - SMALL H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor Voltage Through Hole PC Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | 0Hz ~ 42Hz | |
Sensitivity | 1.1V/g | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
Package / Case | Cantilever Piezo Film (Wafer) | |
Mounting Type | Through Hole | |
Termination | PC Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 16,05310 € |




