CdS Cells 540nm 8 ~ 20kOhms @ 10 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09088

DigiKey Part Number
1568-09088-ND
Manufacturer
Manufacturer Product Number
09088
Description
MINI PHOTOCELL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CdS Cells 540nm 8 ~ 20kOhms @ 10 lux
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cell Resistance (Min) @ Dark
1 MOhms @ 10 s
Manufacturer
SparkFun Electronics
Cell Resistance @ Illuminance
8 ~ 20kOhms @ 10 lux
Packaging
Bulk
Operating Temperature
-30°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Wavelength
540nm
Package / Case
Radial
Voltage - Max
150V
Supplier Device Package
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €