
09068 | |
|---|---|
DigiKey Part Number | 1568-09068-ND |
Manufacturer | |
Manufacturer Product Number | 09068 |
Description | LCD MODULE 32 DIG 16 X 2 |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LED Parallel/Serial 80.00mm x 36.32mm x 25.40mm |
Datasheet | Datasheet |
Category | Character Format 5 x 8 Dots |
Manufacturer SparkFun Electronics | Outline L x W x H 80.00mm x 36.32mm x 25.40mm |
Packaging Bulk | Backlight LED |
Part Status Obsolete | Interface Parallel/Serial |
Number of Characters 32.0 | Text Color Red |
Display Format 16 x 2 | Background Color Black |

