
09052 | |
|---|---|
DigiKey Part Number | 1568-09052-ND |
Manufacturer | |
Manufacturer Product Number | 09052 |
Description | BASIC 16X2 CHARACTER LCD - WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Monochrome LED - White Parallel 80.00mm x 36.00mm x 8.60mm |
Category | Backlight LED - White |
Manufacturer SparkFun Electronics | Voltage - Supply 3V |
Packaging Bulk | Dot Size 0.56mm W x 0.61mm H |
Part Status Active | Interface Parallel |
Number of Characters 32.0 | Controller Type HD44780, ST7066 |
Display Format 16 x 2 | Operating Temperature 0°C ~ 50°C |
Character Format 5 x 8 Dots | Text Color White |
Display Type LCD - Monochrome | Background Color Black |
Outline L x W x H 80.00mm x 36.00mm x 8.60mm | Base Product Number |
Viewing Area 64.50mm L x 16.40mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,57000 € | 16,57 € |
| Unit Price without VAT: | 16,57000 € |
|---|---|
| Unit Price with VAT: | 19,71830 € |

