Magnet Neodymium Iron Boron (NdFeB) N42 0.188" Dia x 0.063" H (4.78mm x 1.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08914

DigiKey Part Number
1568-08914-ND
Manufacturer
Manufacturer Product Number
08914
Description
MAGNET 0.188"D X 0.063"THICK RND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N42 0.188" Dia x 0.063" H (4.78mm x 1.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Shape
Round
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N42
Gauss Strength
2275G
Size
0.188" Dia x 0.063" H (4.78mm x 1.60mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,95000 €0,95 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €