Blue 468nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08860

DigiKey Part Number
1568-08860-ND
Manufacturer
Manufacturer Product Number
08860
Description
LED BLUE T/H 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 3.2V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
80mA
Mfr
Viewing Angle
30°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
Radial
Millicandela Rating
Size / Dimension
10.80mm Dia
Lens Style
Round with Domed Top
Height (Max)
13.85mm
Lens Size
10mm, T-3 1/8
Base Product Number
Voltage - Forward (Vf) (Typ)
3.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,40000 €3,40 €
Manufacturers Standard Package
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €