
08811 | |
|---|---|
DigiKey Part Number | 1568-08811-ND |
Manufacturer | |
Manufacturer Product Number | 08811 |
Description | BREADBOARD GENERAL PURPOSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Pad (Square) 0.1" (2.54mm) Grid |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | - | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Pad (Square) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | - | |
Board Thickness | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,73540 € |



