
08672 | |
|---|---|
DigiKey Part Number | 1568-08672-ND |
Manufacturer | |
Manufacturer Product Number | 08672 |
Description | JUMPER WIRE - PTH BLACK WHITE |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.393' (120.00mm, 4.72") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer SparkFun Electronics | Pitch - Connector 0.100" (2.54mm) |
Packaging Bulk | Length 0.393' (120.00mm, 4.72") |
Part Status Obsolete | Color Black, White, Twisted Pair (Round) |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 2 | Cable Termination Crimp |

