Ultraviolet (UV) Emitter 398nm (395nm ~ 400nm) 3.3V 20mA 45° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08662

DigiKey Part Number
1568-08662-ND
Manufacturer
Manufacturer Product Number
08662
Description
LED - ULTRAVIOLET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 398nm (395nm ~ 400nm) 3.3V 20mA 45° Radial
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
20mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
398nm (395nm ~ 400nm)
Voltage - Forward (Vf) (Typ)
3.3V
Viewing Angle
45°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,29000 €1,29 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €