08653 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 24
Unit Price: 7,32000 €
Datasheet
Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08653

DigiKey Part Number
1568-08653-ND
Manufacturer
Manufacturer Product Number
08653
Description
SWITCH KEYPAD 12KEY NON-ILLUM
Customer Reference
Detailed Description
Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Conductive Rubber
Number of Keys
12
Matrix (Columns x Rows)
3 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
Matrix
Legend
Telephone Format
Legend Color
Black
Key Color
White
Mounting Type
Panel Mount, Front
Termination Style
Card Edge/Solder Pad
Panel Cutout Dimensions
-
Operating Temperature
-
Ingress Protection
-
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
-
Features
-
Operational Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes