
08599 | |
|---|---|
DigiKey Part Number | 1568-08599-ND |
Manufacturer | |
Manufacturer Product Number | 08599 |
Description | JUMPER WIRE - JST TO FEMALE CONN |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.427' (130.00mm, 5.12") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer SparkFun Electronics | Length 0.427' (130.00mm, 5.12") |
Packaging Bulk | Color Black, Blue, Twisted Pair (Round) |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

