
08501 | |
|---|---|
DigiKey Part Number | 1568-08501-ND |
Manufacturer | |
Manufacturer Product Number | 08501 |
Description | ULT SEN TX/RX 42KHZ 2.5V/5.5V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 42kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transmitter, Receiver | |
Frequency | 42kHz | |
Voltage - Rated | 2.5 V ~ 5.5 V | |
Beam Angle | - | |
Operating Temperature | - |

