Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

08084 | |
|---|---|
DigiKey Part Number | 1568-08084-ND |
Manufacturer | |
Manufacturer Product Number | 08084 |
Description | SCREW TERMINALS 3.5MM PITCH (2-P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Category | Mounting Type Through Hole |
Manufacturer SparkFun Electronics | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 2 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Screw Material - Plating Steel - Zinc Plated |
Voltage 125 V | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Wire Gauge 16-26 AWG | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691103110002 | Würth Elektronik | 1.781 | 732-2745-ND | 0,75000 € | Parametric Equivalent |
| A-TB350-TE02 | Assmann WSW Components | 0 | A-TB350-TE02-ND | 0,20760 € | Parametric Equivalent |
| OSTTE020104 | On Shore Technology Inc. | 0 | ED2740-ND | 0,42000 € | Parametric Equivalent |
| OSTTE020161 | On Shore Technology Inc. | 11.886 | ED2635-ND | 0,57000 € | Parametric Equivalent |
| OSTTE020164 | On Shore Technology Inc. | 0 | OSTTE020164-ND | 0,41600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |







