Parametric Equivalent

08075 | |
|---|---|
DigiKey Part Number | 1568-08075-ND |
Manufacturer | |
Manufacturer Product Number | 08075 |
Description | SPRING TERMINALS - PCB MOUNT (4- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Category | Wire Gauge 20-26 AWG |
Manufacturer SparkFun Electronics | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Brass - Tin Plated |
Current 2 A | Clamp Material - Plating Steel, Stainless |
Voltage 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHA045050 | On Shore Technology Inc. | 0 | OSTHA045050-ND | 0,75278 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |


