
07949 | |
|---|---|
DigiKey Part Number | 1568-07949-ND |
Manufacturer | |
Manufacturer Product Number | 07949 |
Description | BATTERY CONTACT CLIP AA PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip AA 1 Cell PC Pin |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Clip | Height Above Board 0.594" (15.10mm) |
Style Contact Clip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


