Image for 07844 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07844

DigiKey Part Number
1568-07844-ND
Manufacturer
Manufacturer Product Number
07844
Description
LED RGB 4SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 615nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Blue 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA Red, 20mA Green, 20mA Blue
Mfr
Viewing Angle
120°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
621nm Red, 525nm Green, 475nm Blue
Configuration
Common Anode
Package / Case
4-SMD, No Lead
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
3.20mm L x 2.60mm W
Lens Size
2.60mm x 2.00mm
Height (Max)
1.20mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.5V Green, 3.5V Blue
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,23000 €2,23 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €