
00762 | |
|---|---|
DigiKey Part Number | 1568-00762-ND |
Manufacturer | |
Manufacturer Product Number | 00762 |
Description | UBW PIC18F2553 EVAL BRD |
Customer Reference | |
Detailed Description | PIC18F2553 UBW - PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18F2553 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


